N-Channel 600 V 50A (Tc) 297W (Tc) Surface Mount 8-HPSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTBL048N60S5H

DigiKey Part Number
488-NTBL048N60S5H-ND
Manufacturer
Manufacturer Product Number
NTBL048N60S5H
Description
MOSFET - POWER,NCHANNEL, SUPERFE
Customer Reference
Detailed Description
N-Channel 600 V 50A (Tc) 297W (Tc) Surface Mount 8-HPSOF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.3V @ 5.6mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
93 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±30V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
5277 pF @ 400 V
FET Type
Power Dissipation (Max)
297W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-HPSOF
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
48mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.