
NTBL045N065SC1 | |
|---|---|
DigiKey Part Number | 5556-NTBL045N065SC1TR-ND - Tape & Reel (TR) 5556-NTBL045N065SC1CT-ND - Cut Tape (CT) 5556-NTBL045N065SC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBL045N065SC1 |
Description | SILICON CARBIDE (SIC) MOSFET - 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 73A (Tc) 348W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 25A, 18V | |
Vgs(th) (Max) @ Id | 4.3V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 18 V | |
Vgs (Max) | +22.6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1870 pF @ 325 V | |
FET Feature | - | |
Power Dissipation (Max) | 348W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,70000 € | 11,70 € |
| 10 | 8,16500 € | 81,65 € |
| 100 | 6,63280 € | 663,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,41899 € | 10.837,98 € |
| Unit Price without VAT: | 11,70000 € |
|---|---|
| Unit Price with VAT: | 13,92300 € |

