
NTBGS2D5N06C | |
|---|---|
DigiKey Part Number | 488-NTBGS2D5N06CTR-ND - Tape & Reel (TR) 488-NTBGS2D5N06CCT-ND - Cut Tape (CT) 488-NTBGS2D5N06CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBGS2D5N06C |
Description | POWER MOSFET, 60 V, 2.5 M?, 224 |
Customer Reference | |
Detailed Description | N-Channel 60 V 27A (Ta), 169A (Tc) 3.7W (Ta), 136W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 175µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3510 pF @ 30 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 136W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V, 12V | Package / Case |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 35A, 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,10960 € | 2.487,68 € |
| 1.600 | 2,66260 € | 4.260,16 € |
| 2.400 | 2,50712 € | 6.017,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 3,85200 € | 38,52 € |
| 100 | 2,80050 € | 280,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 3,97100 € | 39,71 € |
| 100 | 2,88710 € | 288,71 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

