


NTBLS1D7N08H | |
|---|---|
DigiKey Part Number | 488-NTBLS1D7N08HTR-ND - Tape & Reel (TR) 488-NTBLS1D7N08HCT-ND - Cut Tape (CT) 488-NTBLS1D7N08HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBLS1D7N08H |
Description | MOSFET - POWER, SINGLE, N-CHANNE |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 29A (Ta), 203A (Tc) 3.5W (Ta), 167W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 479µA | |
Gate Charge (Qg) (Max) @ Vgs | 121 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7675 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 3,69900 € | 36,99 € |
| 100 | 2,66750 € | 266,75 € |
| 500 | 2,46962 € | 1.234,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,01767 € | 4.035,34 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

