
NTBG028N170M1 | |
---|---|
DigiKey Part Number | 5556-NTBG028N170M1TR-ND - Tape & Reel (TR) 5556-NTBG028N170M1CT-ND - Cut Tape (CT) 5556-NTBG028N170M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBG028N170M1 |
Description | SIC MOSFET 1700 V 28 MOHM M1 SER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 71A (Tc) 428W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 60A, 20V | |
Vgs(th) (Max) @ Id | 4.3V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 222 nC @ 20 V | |
Vgs (Max) | +25V, -15V | |
Input Capacitance (Ciss) (Max) @ Vds | 4160 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 428W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,20000 € | 32,20 € |
10 | 26,51400 € | 265,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 24,27258 € | 19.418,06 € |
Unit Price without VAT: | 32,20000 € |
---|---|
Unit Price with VAT: | 38,31800 € |