



NTB7D3N15MC | |
|---|---|
DigiKey Part Number | 488-NTB7D3N15MCTR-ND - Tape & Reel (TR) 488-NTB7D3N15MCCT-ND - Cut Tape (CT) 488-NTB7D3N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB7D3N15MC |
Description | NTB7D3N15MC |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 15.2A (Ta), 101A (Tc) 3.75W (Ta), 166W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 62A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 342µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4250 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 166W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23200 € | 22,32 € |
| 25 | 2,04720 € | 51,18 € |
| 100 | 1,84420 € | 184,42 € |
| 250 | 1,74732 € | 436,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,60713 € | 1.285,70 € |
| 1.600 | 1,56624 € | 2.505,98 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

