
NTB6413ANT4G | |
|---|---|
DigiKey Part Number | NTB6413ANT4GOSTR-ND - Tape & Reel (TR) NTB6413ANT4GOSCT-ND - Cut Tape (CT) NTB6413ANT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB6413ANT4G |
Description | MOSFET N-CH 100V 42A D2PAK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 42A (Tc) 136W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,64600 € | 16,46 € |
| 100 | 1,13600 € | 113,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,86931 € | 695,45 € |
| 1.600 | 0,80705 € | 1.291,28 € |
| 2.400 | 0,77534 € | 1.860,82 € |
| 4.000 | 0,76999 € | 3.079,96 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

