NTB52N10T4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 820
Unit Price: 4,42000 €
Datasheet

Similar


onsemi
In Stock: 5.619
Unit Price: 3,76000 €
Datasheet

Similar


onsemi
In Stock: 524
Unit Price: 2,81000 €
Datasheet

Similar


onsemi
In Stock: 100
Unit Price: 2,10000 €
Datasheet

Similar


onsemi
In Stock: 12
Unit Price: 4,22000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,14000 €
Datasheet

Similar


onsemi
In Stock: 8.158
Unit Price: 3,47000 €
Datasheet

Similar


onsemi
In Stock: 908
Unit Price: 2,68000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.233
Unit Price: 1,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: 3,00000 €
Datasheet
N-Channel 100 V 52A (Tc) 2W (Ta), 178W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 52A (Tc) 2W (Ta), 178W (Tc) Surface Mount D2PAK
D²Pak,TO-263_418B−04

NTB52N10T4G

DigiKey Part Number
NTB52N10T4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTB52N10T4G
Description
MOSFET N-CH 100V 52A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 52A (Tc) 2W (Ta), 178W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
135 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3150 pF @ 25 V
FET Type
Power Dissipation (Max)
2W (Ta), 178W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
30mOhm @ 26A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB047N10onsemi820FDB047N10CT-ND4,42000 €Similar
FDB3632onsemi5.619FDB3632CT-ND3,76000 €Similar
FDB3682onsemi524FDB3682FSCT-ND2,81000 €Similar
FQB33N10LTMonsemi100FQB33N10LTMCT-ND2,10000 €Similar
HUF75631S3STonsemi12488-HUF75631S3STCT-ND4,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable