NTB45N06G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 3,17000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.986
Unit Price: 1,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.433
Unit Price: 1,97000 €
Datasheet

Similar


STMicroelectronics
In Stock: 828
Unit Price: 2,87000 €
Datasheet
N-Channel 60 V 45A (Ta) 2.4W (Ta), 125W (Tj) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB45N06G

DigiKey Part Number
NTB45N06GOS-ND
Manufacturer
Manufacturer Product Number
NTB45N06G
Description
MOSFET N-CH 60V 45A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 45A (Ta) 2.4W (Ta), 125W (Tj) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1725 pF @ 25 V
FET Type
Power Dissipation (Max)
2.4W (Ta), 125W (Tj)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
26mOhm @ 22.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFZ44STRLPBFVishay Siliconix0742-IRFZ44STRLPBFCT-ND3,17000 €Similar
PSMN015-60BS,118Nexperia USA Inc.5.9861727-7207-1-ND1,85000 €Similar
STB55NF06LT4STMicroelectronics1.433497-7462-1-ND1,97000 €Similar
STB55NF06T4STMicroelectronics828497-6553-1-ND2,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable