NTB4302T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 171
Unit Price: 1,96000 €
Datasheet
N-Channel 30 V 74A (Tc) 80W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB4302T4

DigiKey Part Number
NTB4302T4OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTB4302T4
Description
MOSFET N-CH 30V 74A D2PAK
Customer Reference
Detailed Description
N-Channel 30 V 74A (Tc) 80W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
NTB4302T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.3mOhm @ 37A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 24 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.216 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2.216In Stock
Ships from Rochester Electronics, LLC