NTB35N15T4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.394
Unit Price: 2,03102 €
Datasheet

Similar


onsemi
In Stock: 540
Unit Price: 4,87000 €
Datasheet

Similar


onsemi
In Stock: 270
Unit Price: 2,82000 €
Datasheet

Similar


onsemi
In Stock: 263
Unit Price: 2,66000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,49570 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 55
Unit Price: 2,69000 €
Datasheet
N-Channel 150 V 37A (Ta) 2W (Ta), 178W (Tj) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 37A (Ta) 2W (Ta), 178W (Tj) Surface Mount D2PAK
D2PAK

NTB35N15T4

DigiKey Part Number
NTB35N15T4OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTB35N15T4
Description
MOSFET N-CH 150V 37A D2PAK
Customer Reference
Detailed Description
N-Channel 150 V 37A (Ta) 2W (Ta), 178W (Tj) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
NTB35N15T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
50mOhm @ 18.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 178W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable