NTB30N20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.570
Unit Price: 4,14000 €
Datasheet

Direct


STMicroelectronics
In Stock: 1.302
Unit Price: 2,60000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 55
Unit Price: 2,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.697
Unit Price: 1,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.740
Unit Price: 2,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.297
Unit Price: 4,16000 €
Datasheet
N-Channel 200 V 30A (Ta) 2W (Ta), 214W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB30N20

DigiKey Part Number
NTB30N20-ND
Manufacturer
Manufacturer Product Number
NTB30N20
Description
MOSFET N-CH 200V 30A D2PAK
Customer Reference
Detailed Description
N-Channel 200 V 30A (Ta) 2W (Ta), 214W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2335 pF @ 25 V
FET Type
Power Dissipation (Max)
2W (Ta), 214W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
81mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQB34N20LTMonsemi4.570FQB34N20LTMCT-ND4,14000 €Similar
STB30NF20STMicroelectronics1.302497-7946-1-ND2,60000 €Direct
RCJ450N20TLRohm Semiconductor55RCJ450N20TLCT-ND2,65000 €Similar
STB19NF20STMicroelectronics7.697497-7941-1-ND1,73000 €Similar
STB30NF20LSTMicroelectronics1.740497-13392-1-ND2,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable