NTB23N03RT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 5.107
Unit Price: 10,45000 €
Datasheet
N-Channel 25 V 23A (Ta) 37.5W (Tj) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 23A (Ta) 37.5W (Tj) Surface Mount D2PAK
D2PAK

NTB23N03RT4G

DigiKey Part Number
NTB23N03RT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTB23N03RT4G
Description
MOSFET N-CH 25V 23A D2PAK
Customer Reference
Detailed Description
N-Channel 25 V 23A (Ta) 37.5W (Tj) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.76 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
225 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
37.5W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.894 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

11.894In Stock
Ships from Rochester Electronics, LLC