


NSZ5V6V2T5G | |
|---|---|
DigiKey Part Number | 488-NSZ5V6V2T5GTR-ND - Tape & Reel (TR) 488-NSZ5V6V2T5GCT-ND - Cut Tape (CT) 488-NSZ5V6V2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSZ5V6V2T5G |
Description | DIODE ZENER 5.6V 200MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±2.14% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.14% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z5V6ST5G | onsemi | 0 | 488-SZMM5Z5V6ST5GCT-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,19230 € | 19,23 € |
| 500 | 0,14466 € | 72,33 € |
| 1.000 | 0,12925 € | 129,25 € |
| 2.000 | 0,11628 € | 232,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08904 € | 712,32 € |
| 16.000 | 0,08188 € | 1.310,08 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

