
NSVUMC2NT1G | |
|---|---|
DigiKey Part Number | 488-NSVUMC2NT1GTR-ND - Tape & Reel (TR) 488-NSVUMC2NT1GCT-ND - Cut Tape (CT) 488-NSVUMC2NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVUMC2NT1G |
Description | TRANS PREBIAS 1NPN 1PNP SC-88A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NSVUMC2NT1G Models |
Category | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Manufacturer onsemi | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150mW |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Resistor - Base (R1) 22kOhms | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,18660 € | 18,66 € |
| 500 | 0,14032 € | 70,16 € |
| 1.000 | 0,12536 € | 125,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10031 € | 300,93 € |
| 6.000 | 0,09126 € | 547,56 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

