


NSVT45010MW6T3G | |
|---|---|
DigiKey Part Number | 488-NSVT45010MW6T3GTR-ND - Tape & Reel (TR) 488-NSVT45010MW6T3GCT-ND - Cut Tape (CT) 488-NSVT45010MW6T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVT45010MW6T3G |
Description | TRANS 2PNP 45V 100MA SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSVT45010MW6T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 380mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26400 € | 2,64 € |
| 100 | 0,16750 € | 16,75 € |
| 500 | 0,12542 € | 62,71 € |
| 1.000 | 0,11183 € | 111,83 € |
| 2.000 | 0,10037 € | 200,74 € |
| 5.000 | 0,08795 € | 439,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07572 € | 757,20 € |
| 20.000 | 0,06962 € | 1.392,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

