Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NSVT3904DXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSVT3904DXV6T1GTR-ND - Tape & Reel (TR) 488-NSVT3904DXV6T1GCT-ND - Cut Tape (CT) 488-NSVT3904DXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVT3904DXV6T1G |
Description | TRANS 2NPN 40V 200MA SOT-563 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NSVT3904DXV6T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 500mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NST3904DXV6T1G | onsemi | 1.062 | NST3904DXV6T1GOSCT-ND | 0,40000 € | Parametric Equivalent |
| NST3904DXV6T5G | onsemi | 6.204 | 488-NST3904DXV6T5GCT-ND | 0,40000 € | Parametric Equivalent |
| BC847BV,115 | Nexperia USA Inc. | 0 | 1727-2634-1-ND | 0,36000 € | Similar |
| BC847BV,315 | Nexperia USA Inc. | 18.709 | 1727-6385-1-ND | 0,36000 € | Similar |
| BC847BVC-7 | Diodes Incorporated | 0 | BC847BVC-7DICT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08575 € | 343,00 € |
| 8.000 | 0,07809 € | 624,72 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |





