
NSVR351SDSA3T1G | |
|---|---|
DigiKey Part Number | 488-NSVR351SDSA3T1GTR-ND - Tape & Reel (TR) 488-NSVR351SDSA3T1GCT-ND - Cut Tape (CT) 488-NSVR351SDSA3T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR351SDSA3T1G |
Description | RF DIODE SCHOTTKY 5V SC-59-3/CP3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 5V 30 mA SC-59-3/CP3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 0.9pF @ 0.2V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59-3/CP3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,26390 € | 26,39 € |
| 500 | 0,20066 € | 100,33 € |
| 1.000 | 0,18024 € | 180,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14287 € | 428,61 € |
| 6.000 | 0,13076 € | 784,56 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

