Diode 30 V 500mA Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVR0530P2T5G

DigiKey Part Number
488-NSVR0530P2T5GTR-ND - Tape & Reel (TR)
488-NSVR0530P2T5GCT-ND - Cut Tape (CT)
488-NSVR0530P2T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVR0530P2T5G
Description
DIODE SCHOTTKY 30V 500MA SOD923
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
620 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-923
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16600 €1,66 €
1000,10350 €10,35 €
5000,07636 €38,18 €
1.0000,06755 €67,55 €
2.0000,06012 €120,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,04498 €359,84 €
16.0000,04087 €653,92 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €