Similar



NSVR0340HT1G | |
|---|---|
DigiKey Part Number | NSVR0340HT1GOSTR-ND - Tape & Reel (TR) NSVR0340HT1GOSCT-ND - Cut Tape (CT) NSVR0340HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR0340HT1G |
Description | DIODE SCHOTTKY 40V 250MA SOD323 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSVR0340HT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 6 µA @ 40 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13210 € | 13,21 € |
| 500 | 0,09832 € | 49,16 € |
| 1.000 | 0,08740 € | 87,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07838 € | 235,14 € |
| 6.000 | 0,07522 € | 451,32 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |



