


NSVR0170MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NSVR0170MX2WT5GTR-ND - Tape & Reel (TR) 488-NSVR0170MX2WT5GCT-ND - Cut Tape (CT) 488-NSVR0170MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR0170MX2WT5G |
Description | DIODE SCHOTTKY 70V 70MA 2X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 3 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07600 € | 1,90 € |
| 100 | 0,06440 € | 6,44 € |
| 250 | 0,05884 € | 14,71 € |
| 500 | 0,05550 € | 27,75 € |
| 1.000 | 0,05274 € | 52,74 € |
| 2.500 | 0,04983 € | 124,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05660 € | 452,80 € |
| 16.000 | 0,05164 € | 826,24 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


