


NSVMUN5338DW1T3G | |
|---|---|
DigiKey Part Number | 488-NSVMUN5338DW1T3GTR-ND - Tape & Reel (TR) 488-NSVMUN5338DW1T3GCT-ND - Cut Tape (CT) 488-NSVMUN5338DW1T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMUN5338DW1T3G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSVMUN5338DW1T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms, 47kOhms | |
Resistor - Emitter Base (R2) | 10kOhms, 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09450 € | 9,45 € |
| 500 | 0,06948 € | 34,74 € |
| 1.000 | 0,06139 € | 61,39 € |
| 2.000 | 0,05456 € | 109,12 € |
| 5.000 | 0,04714 € | 235,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03940 € | 394,00 € |
| 20.000 | 0,03582 € | 716,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

