


NSVMUN5312DW1T2G | |
|---|---|
DigiKey Part Number | NSVMUN5312DW1T2GOSTR-ND - Tape & Reel (TR) NSVMUN5312DW1T2GOSCT-ND - Cut Tape (CT) NSVMUN5312DW1T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMUN5312DW1T2G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSVMUN5312DW1T2G Models |
Category | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Manufacturer onsemi | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250mW |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 22kOhms | Supplier Device Package SC-88/SC70-6/SOT-363 |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,09110 € | 9,11 € |
| 500 | 0,06698 € | 33,49 € |
| 1.000 | 0,05917 € | 59,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04641 € | 139,23 € |
| 6.000 | 0,04166 € | 249,96 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


