
NSVMUN5234T1G | |
|---|---|
DigiKey Part Number | 488-NSVMUN5234T1GTR-ND - Tape & Reel (TR) 488-NSVMUN5234T1GCT-ND - Cut Tape (CT) 488-NSVMUN5234T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMUN5234T1G |
Description | SS SC70 BR XSTR NPN 50V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 202 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,06250 € | 6,25 € |
| 500 | 0,04556 € | 22,78 € |
| 1.000 | 0,04003 € | 40,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03300 € | 99,00 € |
| 6.000 | 0,02945 € | 176,70 € |
| 9.000 | 0,02764 € | 248,76 € |
| 15.000 | 0,02560 € | 384,00 € |
| 21.000 | 0,02439 € | 512,19 € |
| 30.000 | 0,02321 € | 696,30 € |
| 75.000 | 0,02063 € | 1.547,25 € |
| 150.000 | 0,01903 € | 2.854,50 € |
| 300.000 | 0,01769 € | 5.307,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


