
NSVMUN5136T1G | |
|---|---|
DigiKey Part Number | 488-NSVMUN5136T1GTR-ND - Tape & Reel (TR) 488-NSVMUN5136T1GCT-ND - Cut Tape (CT) 488-NSVMUN5136T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMUN5136T1G |
Description | BIAS RESISTOR TRANSISTOR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 202 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05530 € | 5,53 € |
| 500 | 0,04018 € | 20,09 € |
| 1.000 | 0,03524 € | 35,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02729 € | 81,87 € |
| 6.000 | 0,02428 € | 145,68 € |
| 9.000 | 0,02274 € | 204,66 € |
| 15.000 | 0,02101 € | 315,15 € |
| 21.000 | 0,01999 € | 419,79 € |
| 30.000 | 0,01899 € | 569,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

