
NSVMUN5116T1G | |
|---|---|
DigiKey Part Number | 488-NSVMUN5116T1G-ND |
Manufacturer | |
Manufacturer Product Number | NSVMUN5116T1G |
Description | PNP BIPOLAR DIGITAL TRANSISTOR ( |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 202 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01779 € | 53,37 € |
| Unit Price without VAT: | 0,01779 € |
|---|---|
| Unit Price with VAT: | 0,02117 € |

