


NSVMUN2112T1G | |
|---|---|
DigiKey Part Number | 488-NSVMUN2112T1GTR-ND - Tape & Reel (TR) 488-NSVMUN2112T1GCT-ND - Cut Tape (CT) 488-NSVMUN2112T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMUN2112T1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | NSVMUN2112T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 230 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05730 € | 5,73 € |
| 500 | 0,04164 € | 20,82 € |
| 1.000 | 0,03655 € | 36,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03007 € | 90,21 € |
| 6.000 | 0,02679 € | 160,74 € |
| 9.000 | 0,02511 € | 225,99 € |
| 15.000 | 0,02323 € | 348,45 € |
| 21.000 | 0,02212 € | 464,52 € |
| 30.000 | 0,02103 € | 630,90 € |
| 75.000 | 0,01865 € | 1.398,75 € |
| 150.000 | 0,01717 € | 2.575,50 € |
| 300.000 | 0,01593 € | 4.779,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

