Similar

NSVMMUN2136LT1G | |
|---|---|
DigiKey Part Number | 488-NSVMMUN2136LT1GTR-ND - Tape & Reel (TR) 488-NSVMMUN2136LT1GCT-ND - Cut Tape (CT) 488-NSVMMUN2136LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMUN2136LT1G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMUN2136LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 246 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 100 kOhms | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Emitter Base (R2) 100 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA115ECAT116 | Rohm Semiconductor | 15 | DTA115ECAT116CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05690 € | 5,69 € |
| 500 | 0,04132 € | 20,66 € |
| 1.000 | 0,03627 € | 36,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02811 € | 84,33 € |
| 6.000 | 0,02503 € | 150,18 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


