
NSVMMBD1504ALT1G | |
|---|---|
DigiKey Part Number | 488-NSVMMBD1504ALT1GTR-ND - Tape & Reel (TR) 488-NSVMMBD1504ALT1GCT-ND - Cut Tape (CT) 488-NSVMMBD1504ALT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBD1504ALT1G |
Description | HIGH CONDUCTANCE LOW LEAKAGE DIO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 10 nA @ 180 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11360 € | 11,36 € |
| 500 | 0,08402 € | 42,01 € |
| 1.000 | 0,07443 € | 74,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05761 € | 172,83 € |
| 6.000 | 0,05191 € | 311,46 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

