


NSVMBD770DW1T1G | |
|---|---|
DigiKey Part Number | 488-NSVMBD770DW1T1GTR-ND - Tape & Reel (TR) 488-NSVMBD770DW1T1GCT-ND - Cut Tape (CT) 488-NSVMBD770DW1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMBD770DW1T1G |
Description | DIODE ARRAY SCHOT 70V 100MA SC88 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 70 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSVMBD770DW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 35 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09120 € | 2,28 € |
| 100 | 0,07760 € | 7,76 € |
| 250 | 0,07104 € | 17,76 € |
| 500 | 0,06710 € | 33,55 € |
| 1.000 | 0,06385 € | 63,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05867 € | 176,01 € |
| 6.000 | 0,05675 € | 340,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

