


NSVM1MA152WKT1G | |
|---|---|
DigiKey Part Number | 488-NSVM1MA152WKT1GTR-ND - Tape & Reel (TR) 488-NSVM1MA152WKT1GCT-ND - Cut Tape (CT) 488-NSVM1MA152WKT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVM1MA152WKT1G |
Description | DIODE ARRAY GP 80V 100MA SC-59 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Supplier Device Package SC-59 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70UE6359HTMA1 | Infineon Technologies | 230.000 | BAV70UE6359HTMA1-ND | 0,02570 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,14620 € | 14,62 € |
| 500 | 0,10900 € | 54,50 € |
| 1.000 | 0,09694 € | 96,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07555 € | 226,65 € |
| 6.000 | 0,06838 € | 410,28 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

