


NSVM1MA152WKT1G | |
|---|---|
DigiKey Part Number | 488-NSVM1MA152WKT1GTR-ND - Tape & Reel (TR) 488-NSVM1MA152WKT1GCT-ND - Cut Tape (CT) 488-NSVM1MA152WKT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVM1MA152WKT1G |
Description | DIODE ARRAY GP 80V 100MA SC-59 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,14690 € | 14,69 € |
| 500 | 0,10950 € | 54,75 € |
| 1.000 | 0,09739 € | 97,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07589 € | 227,67 € |
| 6.000 | 0,06869 € | 412,14 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

