NSVM1MA152WAT1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 11.336
Unit Price: 0,20000 €
Datasheet
Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
SC 59

NSVM1MA152WAT1G

DigiKey Part Number
488-NSVM1MA152WAT1GTR-ND - Tape & Reel (TR)
488-NSVM1MA152WAT1GCT-ND - Cut Tape (CT)
488-NSVM1MA152WAT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVM1MA152WAT1G
Description
DIODE ARRAY GP 80V 100MA SC-59
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
100 nA @ 75 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 129.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

129.000In Stock
Ships from Flip Electronics