
NSVIMD10AMT1G | |
|---|---|
DigiKey Part Number | NSVIMD10AMT1GOSTR-ND - Tape & Reel (TR) NSVIMD10AMT1GOSCT-ND - Cut Tape (CT) NSVIMD10AMT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVIMD10AMT1G |
Description | TRANS PREBIAS 1NPN 1PNP SC-74R |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 500mA 285mW Surface Mount SC-74R |
Datasheet | Datasheet |
EDA/CAD Models | NSVIMD10AMT1G Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Manufacturer onsemi | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 285mW |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 13kOhms, 130Ohms | Supplier Device Package SC-74R |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V / 68 @ 100mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26400 € | 2,64 € |
| 100 | 0,16760 € | 16,76 € |
| 500 | 0,12558 € | 62,79 € |
| 1.000 | 0,11198 € | 111,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08933 € | 267,99 € |
| 6.000 | 0,08111 € | 486,66 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

