MFR Recommended
Similar

NSVDTC144WET1G | |
|---|---|
DigiKey Part Number | NSVDTC144WET1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSVDTC144WET1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NSVDTC144WET1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-75, SOT-416 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package SC-75, SOT-416 |
Resistor - Emitter Base (R2) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVMUN2237T1G | onsemi | 0 | 488-NSVMUN2237T1GCT-ND | 0,16000 € | MFR Recommended |
| DDTC144WE-7-F | Diodes Incorporated | 670 | DDTC144WE-FDICT-ND | 0,17000 € | Similar |



