NSVBC857BTT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVDTA114EET1G

DigiKey Part Number
488-NSVDTA114EET1GTR-ND - Tape & Reel (TR)
488-NSVDTA114EET1GCT-ND - Cut Tape (CT)
488-NSVDTA114EET1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVDTA114EET1G
Description
TRANS PREBIAS PNP 50V 0.1A SC75
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
NSVDTA114EET1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09900 €0,99 €
1000,06170 €6,17 €
5000,04490 €22,45 €
1.0000,03946 €39,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03252 €97,56 €
6.0000,02901 €174,06 €
9.0000,02722 €244,98 €
15.0000,02521 €378,15 €
21.0000,02401 €504,21 €
30.0000,02285 €685,50 €
75.0000,02030 €1.522,50 €
150.0000,01872 €2.808,00 €
300.0000,01740 €5.220,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €