
NSVBSP19AT1G | |
|---|---|
DigiKey Part Number | NSVBSP19AT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSVBSP19AT1G |
Description | TRANS NPN 350V 0.1A SOT223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 100 mA 70MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBSP19AT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 20mA, 10V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 70MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 4mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJT44TF | onsemi | 51.238 | FJT44TFCT-ND | 0,76000 € | Similar |


