
NSVBCP68T1G | |
|---|---|
DigiKey Part Number | 488-NSVBCP68T1GTR-ND - Tape & Reel (TR) 488-NSVBCP68T1GCT-ND - Cut Tape (CT) 488-NSVBCP68T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBCP68T1G |
Description | TRANS NPN 20V 1A SOT223 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1 A 60MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 500mA, 1V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 60MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Package / Case TO-261-4, TO-261AA |
Current - Collector Cutoff (Max) 10µA (ICBO) | Supplier Device Package SOT-223 (TO-261) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP68T1G | onsemi | 5.756 | BCP68T1GOSCT-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,35490 € | 35,49 € |
| 500 | 0,27300 € | 136,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22833 € | 228,33 € |
| 2.000 | 0,20776 € | 415,52 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |










