
NSVBCH817-40LT1G | |
|---|---|
DigiKey Part Number | 488-NSVBCH817-40LT1GTR-ND - Tape & Reel (TR) 488-NSVBCH817-40LT1GCT-ND - Cut Tape (CT) 488-NSVBCH817-40LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBCH817-40LT1G |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBCH817-40LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,09980 € | 9,98 € |
| 500 | 0,07370 € | 36,85 € |
| 1.000 | 0,06524 € | 65,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04013 € | 120,39 € |
| 6.000 | 0,03800 € | 228,00 € |
| 9.000 | 0,03547 € | 319,23 € |
| 15.000 | 0,03302 € | 495,30 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

