Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBC847BTT1G

DigiKey Part Number
488-NSVBC847BTT1GTR-ND - Tape & Reel (TR)
488-NSVBC847BTT1GCT-ND - Cut Tape (CT)
488-NSVBC847BTT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBC847BTT1G
Description
TRANS NPN 45V 0.1A SC75 SOT416
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
NSVBC847BTT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-75, SOT-416
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SC-75, SOT-416
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.335
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17800 €1,78 €
1000,11180 €11,18 €
5000,08264 €41,32 €
1.0000,07323 €73,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05775 €173,25 €
6.0000,05204 €312,24 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €