
NSVBC847BTT1G | |
|---|---|
DigiKey Part Number | 488-NSVBC847BTT1GTR-ND - Tape & Reel (TR) 488-NSVBC847BTT1GCT-ND - Cut Tape (CT) 488-NSVBC847BTT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC847BTT1G |
Description | TRANS NPN 45V 0.1A SC75 SOT416 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBC847BTT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,10720 € | 10,72 € |
| 500 | 0,07924 € | 39,62 € |
| 1.000 | 0,07020 € | 70,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05869 € | 176,07 € |
| 6.000 | 0,05288 € | 317,28 € |
| 9.000 | 0,04992 € | 449,28 € |
| 15.000 | 0,04659 € | 698,85 € |
| 21.000 | 0,04461 € | 936,81 € |
| 30.000 | 0,04269 € | 1.280,70 € |
| 75.000 | 0,03848 € | 2.886,00 € |
| 150.000 | 0,03588 € | 5.382,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

