
NSVBAWH56WT1G | |
|---|---|
DigiKey Part Number | 488-NSVBAWH56WT1GTR-ND - Tape & Reel (TR) 488-NSVBAWH56WT1GCT-ND - Cut Tape (CT) 488-NSVBAWH56WT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAWH56WT1G |
Description | DIODE STANDARD 70V 200MA SC703 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAWH56WT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-70-3 (SOT323) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12040 € | 12,04 € |
| 500 | 0,08918 € | 44,59 € |
| 1.000 | 0,07905 € | 79,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06127 € | 183,81 € |
| 6.000 | 0,05525 € | 331,50 € |
| 9.000 | 0,05218 € | 469,62 € |
| 15.000 | 0,04873 € | 730,95 € |
| 21.000 | 0,04668 € | 980,28 € |
| 30.000 | 0,04469 € | 1.340,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

