Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

NSVBC817-16LT1G | |
|---|---|
DigiKey Part Number | NSVBC817-16LT1GOSTR-ND - Tape & Reel (TR) NSVBC817-16LT1GOSCT-ND - Cut Tape (CT) NSVBC817-16LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC817-16LT1G |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBC817-16LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,05890 € | 5,89 € |
| 500 | 0,04278 € | 21,39 € |
| 1.000 | 0,03756 € | 37,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02913 € | 87,39 € |
| 6.000 | 0,02594 € | 155,64 € |
| 9.000 | 0,02432 € | 218,88 € |
| 15.000 | 0,02249 € | 337,35 € |
| 21.000 | 0,02140 € | 449,40 € |
| 30.000 | 0,02034 € | 610,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |





