
NSVBAV70TT3G | |
|---|---|
DigiKey Part Number | 488-NSVBAV70TT3GTR-ND - Tape & Reel (TR) 488-NSVBAV70TT3GCT-ND - Cut Tape (CT) 488-NSVBAV70TT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAV70TT3G |
Description | DIODE ARRAY GP 100V 100MA SC75 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 100mA (DC) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAV70TT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07910 € | 7,91 € |
| 500 | 0,05792 € | 28,96 € |
| 1.000 | 0,05104 € | 51,04 € |
| 2.000 | 0,04523 € | 90,46 € |
| 5.000 | 0,03892 € | 194,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03242 € | 324,20 € |
| 20.000 | 0,02937 € | 587,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

