Diode 30 V 200mA Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBAT54WT1

DigiKey Part Number
488-NSVBAT54WT1-ND
Manufacturer
Manufacturer Product Number
NSVBAT54WT1
Description
DIODE SCHOTTKY 30V 200MA SC703
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
5 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Part Status
Discontinued at DigiKey
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
30 V
Mounting Type
Current - Average Rectified (Io)
200mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
320 mV @ 200 mA
Supplier Device Package
SC-70-3 (SOT323)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.