
NSVBAT54M3T5G | |
|---|---|
DigiKey Part Number | 488-NSVBAT54M3T5GTR-ND - Tape & Reel (TR) 488-NSVBAT54M3T5GCT-ND - Cut Tape (CT) 488-NSVBAT54M3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAT54M3T5G |
Description | DIODE SCHOTTKY 30V 200MA SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAT54M3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-723 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05960 € | 5,96 € |
| 500 | 0,04344 € | 21,72 € |
| 1.000 | 0,03031 € | 30,31 € |
| 2.000 | 0,02993 € | 59,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02086 € | 166,88 € |
| 16.000 | 0,01979 € | 316,64 € |
| 24.000 | 0,01942 € | 466,08 € |
| 40.000 | 0,01748 € | 699,20 € |
| 400.000 | 0,01628 € | 6.512,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

