NSVBASH20MX2WT5G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,30000 €
Datasheet
Diode 200 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

NSVBASH20MX2WT5G

DigiKey Part Number
488-NSVBASH20MX2WT5GTR-ND - Tape & Reel (TR)
488-NSVBASH20MX2WT5GCT-ND - Cut Tape (CT)
488-NSVBASH20MX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBASH20MX2WT5G
Description
DIODE STANDARD 200V 0.2A X2DFNW2
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
3pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
2-X2DFNW (1x0.6)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 56.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21600 €2,16 €
1000,13590 €13,59 €
5000,10098 €50,49 €
1.0000,08969 €89,69 €
2.0000,08018 €160,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,05476 €438,08 €
16.0000,05422 €867,52 €
24.0000,05263 €1.263,12 €
40.0000,05214 €2.085,60 €
56.0000,04610 €2.581,60 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €