
NSVBASH20LT1G | |
|---|---|
DigiKey Part Number | 488-NSVBASH20LT1GTR-ND - Tape & Reel (TR) 488-NSVBASH20LT1GCT-ND - Cut Tape (CT) 488-NSVBASH20LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBASH20LT1G |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBASH20LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09980 € | 9,98 € |
| 500 | 0,07370 € | 36,85 € |
| 1.000 | 0,06524 € | 65,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04885 € | 146,55 € |
| 6.000 | 0,04146 € | 248,76 € |
| 9.000 | 0,03931 € | 353,79 € |
| 15.000 | 0,03908 € | 586,20 € |
| 21.000 | 0,03894 € | 817,74 € |
| 30.000 | 0,03881 € | 1.164,30 € |
| 75.000 | 0,03578 € | 2.683,50 € |
| 150.000 | 0,03302 € | 4.953,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

