Diode 200 V 200mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBASH20LT1G

DigiKey Part Number
488-NSVBASH20LT1GTR-ND - Tape & Reel (TR)
488-NSVBASH20LT1GCT-ND - Cut Tape (CT)
488-NSVBASH20LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBASH20LT1G
Description
DIODE STANDARD 200V 200MA SOT233
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSVBASH20LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15400 €1,54 €
1000,09950 €9,95 €
5000,07344 €36,72 €
1.0000,06500 €65,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04868 €146,04 €
6.0000,04819 €289,14 €
9.0000,04604 €414,36 €
15.0000,04589 €688,35 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €