Parametric Equivalent



NSVBASH19MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NSVBASH19MX2WT5GTR-ND - Tape & Reel (TR) 488-NSVBASH19MX2WT5GCT-ND - Cut Tape (CT) 488-NSVBASH19MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBASH19MX2WT5G |
Description | DIODE STANDARD 120V 0.2A X2DFNW2 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 120 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Supplier Device Package 2-X2DFNW (1x0.6) |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BASH19MX2WT5G | onsemi | 0 | 488-BASH19MX2WT5GCT-ND | 0,30000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05982 € | 478,56 € |
| 16.000 | 0,05462 € | 873,92 € |
| Unit Price without VAT: | 0,05982 € |
|---|---|
| Unit Price with VAT: | 0,07119 € |


